Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-680M

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-680M.

HQonline

Datasheet3 pages7 years ago

Newark

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-4.56%

CAD Models

Download Bourns SRR1210-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.783
Stock
678,162
23,551
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
102 mΩ
102 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.22A/1.11A T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
TAIYO YUDENNS12555T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.14A 0.0957Ohm DCR T/R
TAIYO YUDENNS12565T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.3A 0.093Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Pwr Shld 68Uh 30% 100Khz 12Q-Fctr Ferrite Rohs Compliant: Yes
Power Inductors – SMD; BOURNS; SRR1210-680M; 68 µH; 102 mOhm; 2.52 MHz; 20 %
INDUCTOR, SHIELDED, 68UH, 2.7A, SMD; Product Range: BOURNS - SRR1210 Series; Inductance: 68µH; Inductance Tolerance: ± 20%; Inductor Construction: Shielded; DC Resistance Max: 0.102ohm; RMS Current (Irms): 3A; Packaging: Cut Tape

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-680M.