What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF12565T-680M2R0-PF

Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12565T-680M2R0-PF.

TDK

Datasheet5 pages6 years ago

IHS

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
+2.27%

CAD Models

Download TDK SLF12565T-680M2R0-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 93.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09336Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R

Descriptions

Descriptions of TDK SLF12565T-680M2R0-PF provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 94.4mOhm DCR Blister T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductors 68µH ±20% IND_12.5X12.5MM_SM 6.50mm 12.50 x 12.50mm 78.7mΩ 2A
INDUCTOR, 68UH, SHIELDED, 2.4A; Inductance: 68µH; RMS Current (Irms): 2.4A; Inductor Construction: Shielded; Saturation Current (Isat): 2A; Product Range: SLF Series; Power Inductor Case: 12.5mm x 12.5mm x 6.5mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12565T-680M2R0PF
  • SLF12565T-680M2R0PF.
  • SLF12565T680M2R0-PF
  • SLF12565T680M2R0PF