Bourns SRR1210A-4R7Y

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-4R7Y.

IHS

Datasheet5 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.35%

CAD Models

Download Bourns SRR1210A-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.694
Stock
18,432
55,016
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
8.5 A
8.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
12 mΩ
12 mΩ
Q Factor
-
8
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 1KHz 8Q-Factor Ferrite 8.5A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.1A 0.015Ohm DCR T/R
TAIYO YUDENNS10155T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 6.01A 0.0135Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210A-4R7Y provided by its distributors.

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 4.7uH 30% 1KHz 8Q-Factor Ferrite 8.5A 0.012Ohm DCR Automotive T/R
FIXED IND 4.7UH 8.5A 12 MOHM SMD
1KHz 35MHz 9.6A 8.5A 8@7.96MHz 4.7¦ÌH 12m¦¸ ¡À30% SMD,12X12MM , 12mm*12mm*10mm
SMD SHIELED POWER INDUCTOR, 4.7UH, 30%, SRR1210A
SRR1210A Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 4.7muH
Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 4.7 H, 30%, Shielded, 0.012 Ohm, 8.5 A |Bourns, Inc. SRR1210A-4R7Y
INDUCTOR, SHIELDED, 4.7UH, 30%, 8.5A
8.5A 4.7uH ±30% 9.6A SMD,12x12mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A4R7Y