Bourns SRR0745A-471M

Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive T/R
$ 0.426
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-471M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-0.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 260mA 2.8Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
Murata Power Solutions45474C
Inductor Power Shielded Wirewound 470uH 20% 10KHz 0.32A 3.25Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0745A-471M provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
FIXED IND 470UH 290MA 2.2OHM SMD
SMD SHIELED POWER INDUCTOR, 470UH, 20%, SRR0745A
290mA 470uH ±20% 340mA SMD,7.3x7.3mm Power Inductors ROHS
1KHz 340mA 290mA 470¦ÌH 2.2¦¸ ¡À20% , 7.3mm*7.3mm*4.7mm
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 470muH
Inductor, 470Uh, Shielded, 0.29A; Inductance:470Μh; Rms Current (Irms):290Ma; Inductor Construction:Shielded; Saturation Current (Isat):340Ma; Product Range:Srr0745A Series; Dc Resistance Max:2.2Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR0745A-471M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A471M