Bourns SRR1005-222K

Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-222K.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.45%

CAD Models

Download Bourns SRR1005-222K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Ind 2200.00 Uh 0.160 A 6980.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-222K
RF Choke Bobbin Core 2200uH 10% 1KHz 35Q-Factor Ferrite 0.18A 6.25Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 80Q-Factor Ferrite 0.1A 16Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 2200uH 10% 100KHz 30Q-Factor Ferrite 0.11A 11Ohm DCR RDL

Descriptions

Descriptions of Bourns SRR1005-222K provided by its distributors.

Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 1.4MHz 210mA 140mA 55@252kHz 2.2mH 6.5¦¸ ¡À10% 1005 , 12.7mm*10mm*5.2mm
FIXED IND 2.2MH 140MA 6.5OHM SMD
140mA 2.2mH ±10% 210mA SMD,10x12.7mm Power Inductors ROHS
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 2.2mH
INDUCTOR, 2.2MH, 10%, 0.14A, SMD
INDUCTOR SHIELDED POWER 2200UH
Inductor, Shielded, 2.2Mh, 210Ma, Smd; Inductance:2.2Mh; Rms Current (Irms):140Ma; Inductor Construction:Shielded; Saturation Current (Isat):210Ma; Product Range:Srr1005 Series; Dc Resistance Max:6.5Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SRR1005-222K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.