Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIAP-02-222K

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-02-222K.

JRH Electronics

Datasheet2 pages21 years ago

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-17.11%

CAD Models

Download Abracon AIAP-02-222K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Abracon AIAP-02-222K provided by its distributors.

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
Ind Power 2.2mH 10% 1KHz Ferrite 270mA Axial Bulk
Power Inductors - Leaded FIXED IND 2.2MH 270MA 4.48 OHM
100 per bag / Axial Power Inductor, 14mm x 6.4mm, 100pc per bag
1KHz 270mA 2.2mH 4.48Ω ±10% Plugins,D6.4XL14MM Through hole mounting 14mm(Length)
Power Inductor 2200uH 0.27A 4480mΩ, AIAP-02 , RoHS
Abracon SCT
General Purpose Inductor, 2200uH, 10%, 1 Element
FIXED IND 2.2MH 270MA 4.48OHM TH
INDUCTOR 2200UH .27A 10% AXIAL

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-02-222-K
  • AIAP02222K