Bourns SRR1050A-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz Ferrite 2.5A 0.093Ohm DCR Automotive AEC-Q200 T/R
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-330Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.45%

CAD Models

Download Bourns SRR1050A-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1050A-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz Ferrite 2.5A 0.093Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
SRR1050A Series Shielded Power Inductor 33uH ±30% Surface Mount T/R
Avnet Japan
FIXED IND 33UH 2.5A 93 MOHM SMD
INDUCTORS, FIXED, 33UH 30% 2.5A SHDSMD AEC-Q200
100KHz 9MHz 2.4A 2.5A 33¦ÌH 93m¦¸ ¡À30% , 10.2mm*10mm*5.1mm
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 33muH
33uH ±30% 2.4A SMD,10.2x10mm Power Inductors ROHS
Bourns SRR1050A-330Y 巻線チップインダクタ
Inductor, 33Uh, Shielded, 2.5A; Inductance:33Μh; Rms Current (Irms):2.5A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:Srr1050A Series; Inductor Case/Package:-; Dc Resistance Max:0.093Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1050A-330Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-330Y.
  • SRR1050A330Y