Bourns SRR0906-5R6ML

Ind Power Shielded Wirewound 5.6uH 20% 1KHz 23Q-Factor Ferrite 2.5A T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0906-5R6ML.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

Arrow Electronics

CAD Models

Download Bourns SRR0906-5R6ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 22mOhm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 20Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 0.0264Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRR0906-5R6ML provided by its distributors.

Ind Power Shielded Wirewound 5.6uH 20% 1KHz 23Q-Factor Ferrite 2.5A T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4149
Surface Mount Power Inductor, Srr0906 Series, 5.6 H, 20%, Shielded, 0.046 Ohm, 2.5 A Rohs Compliant: Yes |Bourns, Inc. SRR0906-5R6ML
INDUCTOR, 5.6UH, 20%, 2.5A, SMD; Inductance: 5.6µH; RMS Current (Irms): 2.5A; Inductor Construction: Shielded; Saturation Current (Isat): 4.2A; Product Range: SRR0906 Series; Power Inductor Case: 10mm x 9.5mm x 6mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.