Bourns SRR0906-101YL

General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4149
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0906-101YL.

IHS

Datasheet2 pages8 years ago

element14 APAC

Arrow Electronics

CAD Models

Download Bourns SRR0906-101YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Bourns2112-V-RC
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid

Descriptions

Descriptions of Bourns SRR0906-101YL provided by its distributors.

General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4149
Inductor, ferrite,100Uh,15+% Tol,15-% Tol,4137-Case Rohs Compliant: Yes |Bourns, Inc. SRR0906-101YL
FIXED IND 100UH 700MA 420MOHM SM
700mA 100uH ±15% 900mA SMD-8P,10x9.5mm Power Inductors ROHS
INDUCTOR, 100UH, 15%, 0.7A, SMD
MAGNETICS - SHIELDED POWER INDUCTOR-LF
INDUCTOR, 100UH, 15%, 0.7A, SMD; Inductance: 100µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 900mA; Product Range: -; Power Inductor Case: 10mm x 9.5mm x 6mm; DC Resistance Max: 0.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.