Bourns SRR0905-390Y

General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0905-390Y.

IHS

Datasheet4 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRR0905-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.493
Stock
25,579
48,954
Authorized Distributors
5
4
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
1.1 A
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
31
-
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
Ind RF Choke Shielded Bobbin Core 39uH 15% 2.52MHz 30Q-Factor Ferrite 1.2A RDL Bag
Ind Power Shielded Bobbin Core 39uH 15% 100KHz Ferrite 910mA T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0905-390Y provided by its distributors.

General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Ind9.9X4.5Mm,39Uh15%1.1A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR0905-390Y
FIXED IND 39UH 1.1A 120 MOHM SMD
IND PWR SHIELDED W/W 39UH 15% 100KHZ SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.