Bourns SRR1208-390YL

Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-390YL.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.04%

CAD Models

Download Bourns SRR1208-390YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
Ind Power Shielded Bobbin Core 39uH 15% 100KHz Ferrite 910mA T/R
Ind RF Choke Shielded Bobbin Core 39uH 15% 2.52MHz 30Q-Factor Ferrite 1.2A RDL Bag

Descriptions

Descriptions of Bourns SRR1208-390YL provided by its distributors.

Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Fixed Inductor Nonstandard 39µH ±15% 2.5A 76mΩ 6MHz 25@2.52MHz
Inductor, Shielded, 39Uh, 3.4A, Smd, Full Reel; Inductance:39Μh; Rms Current (Irms):2.5A; Inductor Construction:Shielded; Saturation Current (Isat):3.4A; Product Range:Srr1208 Series; Dc Resistance Max:0.076Ohm; Product Length:12.7Mmrohs Compliant: Yes |Bourns SRR1208-390YL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-390YL.