Bourns PM54-390L-RC

Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-390L-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns PM54-390L-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
Ind Power Shielded Bobbin Core 39uH 15% 100KHz Ferrite 910mA T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
Ind RF Choke Shielded Bobbin Core 39uH 15% 2.52MHz 30Q-Factor Ferrite 1.2A RDL Bag
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns PM54-390L-RC provided by its distributors.

Inductor Power Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
General Purpose Inductor, 39uH, 15%, 2 Element, Ferrite-Core, SMD, 2323
1KHz 13MHz 1A 800mA 24@2.52MHz 39¦ÌH 320m¦¸ ¡À15% SMD,5.8X5.8MM , 5.8mm*5.8mm*4.8mm
FIXED IND 39UH 800MA 320MOHM SMD
INDUCTOR, UN-SHIELDED, 39UH, 1A, SMD
INDUCTOR UNSHIELD 39UH .80A SMT
800mA 39uH ±15% 1A SMD,5.8x5.8mm Power Inductors ROHS
PM54 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 39muH
Inductor, 39Uh, 800Ma, 15%, 13Mhz; Core Material:Ferrite Dr; Dc Current Rating:800Ma; Dc Resistance Max:0.32Ohm; Inductance:39Μh; Inductance Tolerance:± 15%; Inductor Case Style:Smd; No. Of Pins:2; Q Factor:24; Reel Quantity:1500 Rohs Compliant: Yes |Bourns Jw Miller PM54-390L-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-390L-RC.