Bourns SRR1005-271K

Inductor, ferrite, 270Uh, 10+% Tol, 10-% Tol, 5039-Case |Bourns, Inc. SRR1005-271K
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-271K.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1005-271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 0.385A 0.625Ohm DCR RDL Box

Descriptions

Descriptions of Bourns SRR1005-271K provided by its distributors.

Inductor, ferrite,270Uh,10+% Tol,10-% Tol,5039-Case |Bourns, Inc. SRR1005-271K
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 4.8MHz 520mA 400mA 30@796kHz 270¦ÌH 1.1¦¸ ¡À10% SMD,10X12.7MM , 12.7mm*10mm*5.2mm
FIXED IND 270UH 400MA 1.1OHM SMD
400mA 270uH ±10% 520mA SMD,10x12.7mm Power Inductors ROHS
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 270muH
Fixed Inductors 270uH 10% SMD 1005
INDUCTOR, 270UH, 10%, 0.4A, SMD
INDUCTOR, 270UH, 10%, 0.4A, SMD; Inductance: 270µH; RMS Current (Irms): 400mA; Inductor Construction: Shielded; Saturation Current (Isat): 520mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.