Bourns SRP4020TA-1R2M

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-1R2M.

Newark

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

JRH Electronics

Inventory History

3 month trend:
-26.24%

CAD Models

Download Bourns SRP4020TA-1R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 5A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R
Wurth Elektronik74438356012
FIXED IND 1.2UH 5.8A 18 MOHM SMD
Wurth Elektronik74438336012
Fixed Inductors WE-MAPI SMD 3020 1.2uH 3.9A 36mOhm
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SRP4020TA-1R2M provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 1.2UH 4.8A 30 MOHM SMD
100KHz 64MHz 7.8A 4.8A 10@100kHz 1.2¦ÌH 30m¦¸ ¡À20% 2-SMD 4.45mm*4.06mm*2mm
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4.8A 0.03Ohm DCR 1616 T/R Automotive AEC-Q200
INDUCTOR, POWER, SHIELDED, SMD, 1.2 UH, 7.8 A, 20%
4.8A 1.2uH ±20% 7.8A SMD,4.1x4.5mm Power Inductors ROHS
SRP4020TA 2-SMD 0.175Lx0.160W 4.45mmx4.06mm 1.2muH
INDUCTOR, 1.2UH, 20%, 4.8A, SHIELDED; Inductance: 1.2µH; RMS Current (Irms): 4.8A; Inductor Construction: Shielded; Saturation Current (Isat): 7.8A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm; DC Resistance Max: 0.03ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA1R2M