What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP4012TA-1R2M

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R

$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012TA-1R2M.

IHS

Datasheet4 pages6 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 3A 0.045Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Wurth Elektronik744025001
100KHz 180MHz 3A 2.6A 1.2μH 42mΩ ±20% 2828 standard mounting,SMD mount 2.8mm*2.8mm*3mm
TAIYO YUDENMDMK4040T1R2MFV
Inductor Power Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SRP4012TA-1R2M provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor, 1.2Uh, 20%, 3.5A, Shielded; |Bourns, Inc. SRP4012TA-1R2M
100KHz 70MHz 5A 3.5A 10@100kHz 1.2μH 56mΩ ±20% 2-SMD SMD mount 4.45mm*4.06mm*1.2mm
FIXED IND 1.2UH 3.5A 56 MOHM SMD
3.5A 1.2uH ±20% 5A SMD,4.1x4.5mm Power Inductors ROHS
SRP4012TA 2-SMD 0.175Lx0.160W 4.45mmx4.06mm 1.2muH
INDUCTOR, 1.2UH, 20%, 3.5A, SHIELDED; Inductance: 1.2µH; RMS Current (Irms): 3.5A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SRP4012TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4012TA1R2M