Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MLC1245-152MLB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1245-152MLB.

IHS

Datasheet3 pages5 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.36
Stock
26,248
28,063
Authorized Distributors
0
1
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.49 mΩ
4.49 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Wurth Elektronik7443340150
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A 0.0056Ohm DCR T/R
Wurth Elektronik7443552150
Power Choke Shielded Wirewound 1.5uH/1.1uH 20% 100KHz 14A 0.0053Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Coilcraft MLC1245-152MLB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 1.5UH, 14.2A, 20%, PWR, 79MHZ
INDUCTOR, PWR, 1.5UH,14.2A,20%,79MHZ; Product Range:AEC-Q200 MLC12xx Series; Inductance:1.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4490µohm; RMS Current (Irms):14.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc