Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MLC1245-152MLC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441

$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1245-152MLC.

Farnell

Datasheet3 pages5 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Wurth Elektronik7443340150
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Ferrite 16.5A 0.0056Ohm DCR T/R
Wurth Elektronik7443552150
Power Choke Shielded Wirewound 1.5uH/1.1uH 20% 100KHz 14A 0.0053Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5452

Descriptions

Descriptions of Coilcraft MLC1245-152MLC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 4441
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MLC12xx AEC-Q200 1.5 uH 20 % 14.2 A
INDUCTOR, 1.5UH, 14.2A, 20%, PWR, 79MHZ;
Shielded Power Inductors MLC12xx/15xx
INDUCTOR, 1.5UH, 14.2A, 20%, PWR, 79MHZ; Inductance: 1.5µH; RMS Current (Irms): 14.2A; Inductor Construction: Shielded; Saturation Current (Isat): 17.3A; Product Range: MLC12xx Series; Power Inductor Case: 11.2mm x 10.5mm x 4.6mm; DC Resistance Max: 0.00449ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 79MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc