Bourns SRN6045TA-680M

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-680M.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.01%

CAD Models

Download Bourns SRN6045TA-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 68uH 20% 100KHz Ferrite 900mA T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 372mOhm DCR 2424
TAIYO YUDENNRS6045T680MMGK
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.39Ohm DCR 2424 T/R
Inductor, ferrite,68Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0912-680KL
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045TA-680M provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 68µH ±20% 1.1A 305mΩ 10MHz 15@1MHz
SRN6045TA Series Semi-shielded Power Inductor 68uH ±20% Surface Mount T/R
Avnet Japan
Inductor, 68Uh, Semishielded, 1.1A; Inductance:68Μh; Rms Current (Irms):1.1A; Inductor Construction:Semishielded; Saturation Current (Isat):1.6A; Product Range:Srn6045Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.305Ohm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA-680M.
  • SRN6045TA680M