Bourns SRN6045TA-560M

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-560M.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

CAD Models

Download Bourns SRN6045TA-560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.23Ohm DCR 2929 T/R
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 30% 100KHz 8.2Q-Factor Ferrite 0.85A 0.202Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045TA-560M provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 56µH ±20% 1.4A 230mΩ 11MHz 15@1MHz
Inductor Power Semi-Shielded Wirewound 56uH 20% 1MHz 15Q-Factor Ferrite 1.4A 0.23Ohm DCR 2424 Automotive AEC-Q200 T/R
FIXED IND 56UH 1.4A 230 MOHM SMD
1MHz 11MHz 1.8A 1.4A 15@1MHz 56¦ÌH 230m¦¸ ¡À20% 2424 6mm*6mm*4.5mm
INDUCTORS, FIXED, 56UH 20% 1A SHD SMD AEC-Q200
SRN6045TA Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 56muH
1.4A 56uH ±20% 1.8A SMD,6x6mm Power Inductors ROHS
Bourns SRN6045TA-560M 线绕表面安装电感器
RS APAC
Inductor, Aec-Q200, 56Uh, 1.4A, 20%; Inductance:56Μh; Rms Current (Irms):1.4A; Inductor Construction:Semishielded; Saturation Current (Isat):1.8A; Product Range:Srn6045Ta Series; Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-560M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA-560M.
  • SRN6045TA560M