Bourns SDR0805-560KL

Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-560KL.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+222%

CAD Models

Download Bourns SDR0805-560KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.39
Stock
41,161
1
Authorized Distributors
6
4
Inductance
56 µH
56 µH
Tolerance
10 %
10 %
Current Rating
940 mA
940 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
Q Factor
15
-
Test Frequency
2.52 MHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 56uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.19Ohm DCR T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
RF Choke Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 0.76A 0.2Ohm DCR RDL Bag
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack
Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 0.94A 0.24Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0805-560KL provided by its distributors.

Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/ FERRITECORE,56 UH +/-10%WIREWOUND 1.5A IDC Q:15
Fixed Inductors Inductor SMD 56uH 0.94A0.24ohms2.52MHz
Inductor, 56Uh, Unshielded, 0.94A; Inductance:56Μh; Rms Current (Irms):940Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.5A; Product Range:Sdr0805 Series; Dc Resistance Max:0.24Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SDR0805-560KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-560KL.