Bourns SRN6045TA-221M

Ind Power Shielded Wirewound 220uH 20% 1MHz 15Q-Factor Ferrite 0.6A T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045TA-221M.

IHS

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.04%

CAD Models

Download Bourns SRN6045TA-221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRN6045TA-221M provided by its distributors.

Ind Power Shielded Wirewound 220uH 20% 1MHz 15Q-Factor Ferrite 0.6A T/R
Avnet Japan
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductor Nonstandard 220µH ±20% 600mA 900mΩ 5MHz 15@1MHz
Inductor, Aec-Q200, 220Uh, 0.6A, 20%; Inductance:220Μh; Rms Current (Irms):600Ma; Inductor Construction:Semishielded; Saturation Current (Isat):880Ma; Product Range:Srn6045Ta Series; Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045TA-221M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045TA221M