Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-221KL

Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-221KL.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.12%

CAD Models

Download Bourns RLB0912-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
Inductor Power Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 490mA 960mOhm DCR T/R
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL
General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind Power 220uH 10% 796KHz 20Q-Factor Ferrite 640mA RDL

Descriptions

Descriptions of Bourns RLB0912-221KL provided by its distributors.

Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
FIXED IND 220UH 800MA 720MOHM TH
Inductor, 220Uh; |Bourns, Inc. RLB0912-221KL
FIXED IND 220UH 800MA 720 MOHM
Radial Inductor 220uH, 10%, 800mA, 720mOhm
800mA 220uH ±10% 800mA Plugin,D8.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 220muH
IND8.7X10MM,220UH10%.44A, NON-SHDTH
1KHz 4.5MHz 800mA 800mA 30@796kHz 220μH 720mΩ ±10% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.