Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-221KL

Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-221KL.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

CAD Models

Download Bourns SDR1006-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.599
Stock
364,607
39,142
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
-
660 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
730 mΩ
730 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 490mA 960mOhm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R
Inductor Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 0.68A 0.25Ohm DCR RDL Bag
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR1006-221KL provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
SDR1006 WIREWOUND SMDINDUCTOR W/FERRITECORE,220 UH +/-10%WIREWOUND 1.1A IDC Q:12
1KHz 3.8MHz 1.1A 660mA 12@796kHz 220μH 730mΩ ±10% standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
FIXED IND 220UH 660MA 730MOHM SM
Inductor, SMD, 220uH, 660mA, 3.8MHz, 730mOhm
660mA 220uH ±10% 1.1A SMD,9.8x9.8mm Power Inductors ROHS
SDR1006 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 220muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
SMD PWR IND, 220UH, 0.66A, UNSHIELDED;
INDUCTOR POWER 220UH 0.66A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-221KL.