Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0712-221KL

Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0712-221KL.

IHS

Datasheet8 pages6 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.64%

CAD Models

Download Bourns RLB0712-221KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Ind Power Wirewound 220uH 10% 1KHz 50Q-Factor Ferrite 220mA T/R
Ind Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 170mA T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.35A 1.57Ohm DCR T/R
TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns RLB0712-221KL provided by its distributors.

Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.24A 0.9Ohm DCR RDL Bag
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 220UH, RADIAL LEADED; Product Range: RLB Series; Inductance: 220µH; RMS Current (Irms): 240mA; Saturation Current (Isat): -; DC Resistance Max: 0.9ohm; Inductance Tolerance: ± 10%; Case Dimensions: 6.7mm x 10mm; Lead Spacing: 3mm
1KHz 3MHz 240mA 20@796kHz 220μH 900mΩ ±10% Plugins,D6.7XL10MM vertical mounting,Through hole mounting 6.7mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.