Bourns SRN5040-150M

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 5040 T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-150M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+43.51%

CAD Models

Download Bourns SRN5040-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS6045T150MMGK
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R
TAIYO YUDENNR6045T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.071Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.3A 112mOhm DCR T/R

Descriptions

Descriptions of Bourns SRN5040-150M provided by its distributors.

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 5040 T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Surface Mount Power Inductor, Srn5040 Series, 15 H, 20%, Semishielded, 0.096 Ohm, 1.8 A Rohs Compliant: Yes |Bourns, Inc. SRN5040-150M
Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 96 / Rated Current A = 1.8 / Self-Resonant Frequency MHz = 15 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5040 / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-150M.