What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS6045T150MMGK

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6045T150MMGK.

IHS

Datasheet3 pages4 years ago

Newark

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-43.11%

CAD Models

Download TAIYO YUDEN NRS6045T150MMGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.05A 0.068Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.3A 112mOhm DCR T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6045T150MMGK provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 2424 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
SMD INDUCTOR, 15UH, 1.9A, 20%, 10 MHZ; P; SMD INDUCTOR, 15UH, 1.9A, 20%, 10 MHZ; Product Range:TAIYO YUDEN - NRS6045 Series Shielded Type SMD Power Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.07ohm; DC Current Rating:1.9A; No. of Pins:2

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6045T 150MMGK