
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14221-1-ND | 189 | 1 | Cut Tape | ||||||||
| Newark | B1047AS-150M=P3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | B1047AS-150M=P3 | 0 | 1K | 15h | ||||||||
| element14 APAC | B1047AS-150M=P3 | 0 | 1 | Cut Tape | 3h | |||||||
| Farnell | B1047AS-150M=P3 | 0 | 1 | Cut Tape | 13h |
Download Murata B1047AS-150M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata B1047AS-150M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: