Bourns SRN4026-1R0Y

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 3A 4026 T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-1R0Y.

HQonline

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 0.025Ohm DCR 2020 T/R
TAIYO YUDENNRS4018T1R0NDGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.3A 32mOhm DCR 1211 T/R

Descriptions

Descriptions of Bourns SRN4026-1R0Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 3A 4026 T/R
Avnet Japan
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
Surface Mount Power Inductor, Srn4026 Series, 1 H, 30%, Semishielded, 0.016 Ohm, 3 A Rohs Compliant: Yes |Bourns, Inc. SRN4026-1R0Y
Inductance uH = 1 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 16 / Rated Current A = 3 / Self-Resonant Frequency MHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-1R0Y.