What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH5BPN1R0NT0L

Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN1R0NT0L.

element14 APAC

Datasheet2 pages14 years ago

Newark

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
-1.93%

CAD Models

Download Murata LQH5BPN1R0NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.226
$ 0.226
Stock
91,329
11,855
11,855
Authorized Distributors
6
4
4
Inductance
1 µH
1 µH
1 µH
Tolerance
30 %
30 %
30 %
Current Rating
3.1 A
5.8 A
5.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
22.8 mΩ
22.8 mΩ
22.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
TAIYO YUDENNRS5030T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R
TAIYO YUDENNRS5030T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R Automotive AEC-Q200
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 0.025Ohm DCR 2020 T/R
Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 3A 4026 T/R

Descriptions

Descriptions of Murata LQH5BPN1R0NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
LQH5B Series 2020 1 uH ±30 % 3.1 A 19 mOhm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh5Bp_T0 Series, 1 H, 30%, 2020 [5050 Metric], 90 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPN1R0NT0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN1R0NT0L.