Bourns SRN4012TA-4R7M

Ind Power Semi-Shielded Wirewound 4.7uH ±20% 100kHz 6 Q-Factor Ferrite 1.5A T/R
$ 0.169
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012TA-4R7M.

IHS

Datasheet4 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.63%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.153
Stock
75,356
152,399
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
1.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
95 mΩ
95 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS4012T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
TAIYO YUDENCBC3225T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1.01A 0.13Ohm DCR 1210 T/R
TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRN4012TA-4R7M provided by its distributors.

Ind Power Semi-Shielded Wirewound 4.7uH ±20% 100kHz 6 Q-Factor Ferrite 1.5A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 4.7UH 1.5A 70 MOHM SMD
100KHz 45MHz 1.2A 1.5A 6@100kHz 4.7¦ÌH 95m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
SRN4012TA Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 4.7muH
1.5A 4.7uH ±20% 1.2A SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 4.7UH 20%
IND4X4X1.2MM, 4.7UH20%1.5A, NON-SHDSMD
Inductor, Aec-Q200, 4.7Uh, 1.5A, 20%; Inductance:4.7Μh; Rms Current (Irms):1.5A; Inductor Construction:Semishielded; Saturation Current (Isat):1.2A; Product Range:Srn4012Ta Series; Power Inductor Case:4Mm X 4Mm X 1.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN4012TA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012TA-4R7M.
  • SRN4012TA4R7M