Bourns SRN3015TA-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 12Q-Factor Ferrite 1.4A 0.08Ohm DCR 1212 Automotive T/R
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015TA-3R3M.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.95%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.337
Stock
30,053
40,848
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
1.36 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
80 mΩ
114 mΩ
Q Factor
12
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.36A 0.104Ohm DCR 1212 T/R
TAIYO YUDENNRS5014T3R3NMGG
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.096Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.77A 0.078Ohm DCR 1515 T/R
Ind Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 1008 T/R
Ind Power Semi-Shielded Wirewound 3.3uH ±20% 1MHz 15 Q-Factor Ferrite 1.55A T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN3015TA-3R3M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 12Q-Factor Ferrite 1.4A 0.08Ohm DCR 1212 Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Ind,3X3X1.5Mm,3.3Uh30%,1.4A, semi-Shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRN3015TA-3R3M
INDUCTOR, 3.3UH, 1.4A, 20%, AEC-Q200; Inductance: 3.3µH; RMS Current (Irms): 1.4A; Inductor Construction: Semishielded; Saturation Current (Isat): 350mA; Product Range: SRN3015TA Series; Power Inductor Case: 3mm x 3mm x 1.5mm; DC Resistance Max: 0.08ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015TA-3R3M.
  • SRN3015TA3R3M