Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012T-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R

$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012T-3R3M.

IHS

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.174
Stock
134,752
30,223
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.2A 0.055Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T3R3MDGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T3R3MDGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 9Q-Factor Ferrite 2.2A 0.066Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.1A 0.074Ohm DCR 1818 T/R
TAIYO YUDENNRS4018T3R3MDGJV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of Bourns SRN4012T-3R3M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor, 3.3Uh, 20%, 1.7A, Semishielded; |Bourns, Inc. SRN4012T-3R3M
100KHz 60MHz 1.4A 1.7A 6@100kHz 3.3μH 70mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
FIXED IND 3.3UH 1.7A 70 MOHM SMD
IND SEMI-SHLD WIREWOUND 3.3UH 20% SMD
SMD SEMI-SHIELDED POWER INDUCTOR, 3.3UH, 20%, SRN4012T
3.3uH ±20% 1.4A SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 3.3UH 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012T3R3M