Bourns SRF1280A-821M

General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-821M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.032
Stock
6,415
6,116
Authorized Distributors
6
6
Inductance
820 µH
820 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.632 Ω
1.632 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 820uH 20% 1KHz 6Q-Factor Ferrite 0.85A 1.32Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 20% 1KHz 6Q-Factor Ferrite 850mA 1.32Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 820uH/3280uH 20% 100KHz Ferrite 600mA/301mA 1.46Ohm/5.363Ohm DCR T/R
Wurth Elektronik74477128
WE-PD SMT Shielded Power Inductor
Wurth Elektronik7447709821
FIXED IND 820UH 950MA 1 OHM SMD / 820 µH Shielded Drum Core, Wirewound Inductor 950 mA 1Ohm Max Nonstandard
Wurth Elektronik744777928
1KHz 2.8MHz 260mA 210mA 820¦ÌH 5.2¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm

Descriptions

Descriptions of Bourns SRF1280A-821M provided by its distributors.

General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X8Mm,2X820Uh20%0.325A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF1280A-821M
Inductor, Coupled, 820 uH, 1.632 Ohm, 650 mA, 12.5mm x 12.5mm x 8mm
Inductor Power Shielded Wirewound 820uH/3272uH 20% 100KHz Ferrite 0.65A/0.325A 1.632Ohm/5.896Ohm DCR Automotive AEC-Q200 T/R
DUAL-WINDING SHIELDED POWER INDUCTOR, 820UH, 20%, SRF1280A
820¦ÌH,3.28mH 100KHz 5.896¦¸ 633mA 650mA ¡À20% , 12.5mm*12.5mm*8mm
INDUCTOR, COUPLED, 820UH, 20%, 0.65A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A821M