Bourns SRF1280A-470M

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-470M.

Newark

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+66.09%

Alternate Parts

Price @ 1000
$ 1.245
$ 1.026
Stock
53,014
119,385
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
89.8 mΩ
89.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.95A/1.47A T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.5A 0.09Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 120mOhm DCR Blister T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1280A-470M provided by its distributors.

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 47uH/188.2uH 20% 100KHz Ferrite 2.95A/1.47A 0.0898Ohm/0.353Ohm DCR Automotive T/R
Inductor, Coupled, 47 uH, 89.8 Milliohm, 2.95 A, 12.5mm x 12.5mm x 8mm
Ind12.5X12.5X8Mm,2X47Uh20%1.47A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF1280A-470M
DUAL-WINDING SHIELDED POWER INDUCTOR, 47UH, 20%, SRF1280A
47¦ÌH,188¦ÌH 100KHz 353m¦¸ 5.28A 2.95A ¡À20% , 12.5mm*12.5mm*8mm
2.95A 47uH ±20% 5.28A SMD-4P,12.5x12.5mm Power Inductors ROHS
SRF1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 47muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A-470M.
  • SRF1280A470M