Bourns SRF1280-470M

Ind Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.95A/1.47A T/R
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280-470M.

IHS

Datasheet3 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-86.09%

CAD Models

Download Bourns SRF1280-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.245
Stock
119,385
53,014
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
89.8 mΩ
89.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1280-470M provided by its distributors.

Ind Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.95A/1.47A T/R
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
SRF1280 WIREWOUND SMDINDUCTOR W/FERRITECORE,188(SER)UH,47(PARALLEL)UH +/-20%DUAL
Inductor, Coupled, 47 uH, 89.8 Milliohm, 2.95 A, 12.5mm x 12.5mm x 8mm
Power Inductor, 47Uh, 2.95A, 20%; Product Range:Srf1280 Series; Inductance, Parallel:47Μh; Rms Current, Parallel:2.95A; Saturation Current, Parallel:5.28A; Dc Resistance Max, Parallel:0.0898Ohm; Product Length:12.5Mm; Inductance:47Μhrohs Compliant: Yes |Bourns, Inc. SRF1280-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280-470M.