What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF10145T-470M1R4-PF

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 120mOhm DCR Blister T/R
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-470M1R4-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
-67.35%

CAD Models

Download TDK SLF10145T-470M1R4-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.5A 74.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4141 Automotive T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R
TAIYO YUDENNS10145T470MNA
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.12Ohm DCR T/R

Descriptions

Descriptions of TDK SLF10145T-470M1R4-PF provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 120mOhm DCR Blister T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
POWER LINE IND, 47UH,1.4A,20%; Product Range:TDK - SLF10145 Series; Inductance:4
Power Inductors 47µH ±20% IND_10.1X10.1MM_SM 4.50mm 10.10 x 10.10mm 100mΩ 1.4A
Inductance uH = 47 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 100 / Rated Current A = 1.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Series = SLF-PF / Length mm = 10.1 / Width mm = 10.1 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T-470M1R4-PF.
  • SLF10145T-470M1R4PF
  • SLF10145T-470M1R4PF.
  • SLF10145T470M1R4PF