Bourns SRF1280A-100M

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-100M.

IHS

Datasheet4 pages6 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.52%

CAD Models

Download Bourns SRF1280A-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.974
Stock
22,993
73,682
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
24.1 mΩ
24.1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 6.04A/3.02A 0.0241Ohm/0.0921Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 20Q-Factor Ferrite 5A 0.021Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.3A 25.8mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRF1280A-100M provided by its distributors.

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 10 uH, 24.1 Milliohm, 6.04 A, 12.5mm x 12.5mm x 8mm
Ind12.5X12.5X8Mm,2X10Uh20%3.02A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF1280A-100M
DUAL-WINDING SHIELDED POWER INDUCTOR, 10UH, 20%, SRF1280A
10¦ÌH,40¦ÌH 100KHz 92.1m¦¸ 5.6A 6.04A ¡À20% , 12.5mm*12.5mm*8mm
6.04A 10uH ±20% 11.2A SMD-4P,12.5x12.5mm Power Inductors ROHS
INDUCTOR, 10UH, 20%, 6.04A, COUPLED
SRF1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 10muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A-100M.
  • SRF1280A100M