Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280-680M

Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R

$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-680M.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.64%

CAD Models

Download Bourns SRR1280-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 1.119
$ 1.119
Stock
86,420
234,252
234,252
Authorized Distributors
6
4
4
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.4 A
2.4 A
2.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
93.36 mΩ
93.36 mΩ
Q Factor
20
-
-
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 68UH 2.4A 120 MOHM SMD
IND PWR SHLD 68UH 20% 100KHZ 20Q-FCTR FERRITE
100KHz 6.5MHz 2.3A 2.4A 20@2.52MHz 68μH 120mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*8mm
INDUCTOR, SHIELDED, 68UH, 2.3A, SMD
SRR1280 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 68muH
INDUCTOR, SHIELDED, 68UH, 2.3A, SMD; Product Range:BOURNS - SRR1280 Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.12ohm; RMS Current (Irms):2.4A; Packaging:Cut Tape

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-680M.