Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-1306S-470M-T

Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306S-470M-T.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Future Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-1306S-470M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 0.972
Stock
2,274
1,871
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
2.4 A
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
97 mΩ
97 mΩ
Q Factor
10
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R
Murata Power SolutionsMBH12282C-470MA=P3
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.6A 0.0792Ohm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3A 71mOhm DCR Blister T/R

Descriptions

Descriptions of Abracon ASPI-1306S-470M-T provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R
ASPI Series 47 uH ±20 % 2.4 A 97 mOhm Shielded Surface Mount Power Inductor
Power Inductors - SMD FIXED IND 47UH 2.4A 97 MOHM SMD
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 7360
Power Inductor 47uH 2.4A 97mΩ, ASPI-1306S , RoHS
Abracon SCT
SMD SHIELDED POWER INDUCTOR 18.5 X 15.2 X 7.6MM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-1306S-470-M-T
  • ASPI-1306S-470M-T.
  • ASPI1306S470MT