Bourns SRF1260-150M

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 4.27A/2.13A 0.0329Ohm/0.125Ohm DCR T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260-150M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.31%

CAD Models

Download Bourns SRF1260-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Ind Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.9A 0.0423Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 48mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 32.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRF1260-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 4.27A/2.13A 0.0329Ohm/0.125Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 15 uH, 32.9 Milliohm, 4.27 A, 12.5mm x 12.5mm x 6mm
Power Inductor, 15Uh, 4.27A, 20%; Product Range:Srf1260 Series; Inductance, Parallel:15Μh; Rms Current, Parallel:4.27A; Saturation Current, Parallel:5.69A; Dc Resistance Max, Parallel:0.0329Ohm; Product Length:12.5Mm; Inductance:15Μhrohs Compliant: Yes |Bourns, Inc. SRF1260-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260-150M.