Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF10040T-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 48mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-150M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Future Electronics

CAD Models

Download TDK CLF10040T-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENNR10050T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0455Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 0.05Ohm DCR T/R
TAIYO YUDENNS10145T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3A 0.0458Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.6A 0.047Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 32.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.3A 42mOhm DCR Blister T/R

Descriptions

Descriptions of TDK CLF10040T-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 48mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 15UH, 3.2A, 20%, SMD; Inductance: 15µH; RMS Current (Irms): 2.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.2A; Product Range: CLF Series; Power Inductor Case: 10mm x 9.7mm x 3.8mm; DC Resistance
CLF Series 15 uH ±20 % Tolerance 40 mOhm DCR 3.2 A Shielded Power Inductor
Fixed Inductors 15uH 40mohms 3.2A Pwr Circt Mag Shield
FIXED IND 15UH 2.5A 48 MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
INDUCTOR, 15UH, 3.2A, 20%, SMD
CLF Nonstandard 0.394Lx0.382W 10.00mmx9.70mm 15muH
15uH 卤20% SMD,10x9.7mm Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T150M