Bourns SRF1260-101M

Ind Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 1.78A/0.892A T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260-101M.

HQonline

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-10.18%

CAD Models

Download Bourns SRF1260-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260-101M provided by its distributors.

Ind Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 1.78A/0.892A T/R
Avnet Japan
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,4.7 MH +/-20% DUAL 2.2A IDC
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor, 100Uh, 1.78A, 20%; Product Range:Srf1260 Series; Inductance, Parallel:100Μh; Rms Current, Parallel:1.78A; Saturation Current, Parallel:2.2A; Coupled Inductor Case:12.5Mm X 12.5Mm X 6Mm; Core Material:Ferrite Rohs Compliant: Yes |Bourns SRF1260-101M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260-101M.