Bourns SRR1280-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-101M.

HQonline

Datasheet3 pages8 years ago

Electro Sonic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-18.32%

CAD Models

Download Bourns SRR1280-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.619
Stock
458,906
38,823
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2.1 A
2.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
18
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
TAIYO YUDENNS12555T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.86A 0.141Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
SRR1280 Series - Shielded SMD Power Inductors | FIXED IND 100UH 2.1A 150 MOHM
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
CHOKE, POWER, SHIELDED, 100UH; Inductance: 100µH; RMS Current (Irms): 2.1A; Inductor Construction: Shielded; Saturation Current (Isat): 2A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 7.5mm; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); External Depth: 7.5mm; External Length / Height: 12.5mm; External Width: 12.5mm; Inductor Type: Shielded Power Choke; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: 40°C; Q Factor: 18; Q Test Frequency: 796kHz; Resonant Frequency: 4.5MHz; Self Resonant Frequency Min: 4.5MHz; Test Frequency: 0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-101M.