Bourns SRF1260-100M

Ind Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 5.35A/2.67A T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260-100M.

HQonline

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.38%

CAD Models

Download Bourns SRF1260-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
TAIYO YUDENNS10145T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.77A 0.02976Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRF1260-100M provided by its distributors.

Ind Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 5.35A/2.67A T/R
Avnet Japan
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,3.3 MH +/-20% DUAL 7.17A IDC
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 10 uH, 24.6 Milliohm, 5.35 A, 12.5mm x 12.5mm x 6mm
INDUCT ARRAY 2 COIL 10UH SMD / Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35 A Nonstandard
Power Inductor, 10Uh, 5.35A, 20%; Product Range:Srf1260 Series; Inductance, Parallel:10Μh; Rms Current, Parallel:5.35A; Saturation Current, Parallel:7.17A; Dc Resistance Max, Parallel:0.0246Ohm; Product Length:12.5Mm; Inductance:10Μhrohs Compliant: Yes |Bourns, Inc. SRF1260-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260-100M.