Bourns SRF0703A-8R2M

Inductor Power Shielded Wirewound 8.2uH/32.8uH 20% 100KHz Ferrite 2.19A/1.1A 77.2mOhm/306mOhm DCR T/R
$ 1.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-8R2M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.154
$ 0.469
Stock
52,702
75,983
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
77.2 mΩ
77.2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH/34.1uH 20% 100KHz Ferrite 2.19A/1.1A 0.0772Ohm/0.306Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 200KHz Ferrite 4A 0.068Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 1616 T/R

Descriptions

Descriptions of Bourns SRF0703A-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH/32.8uH 20% 100KHz Ferrite 2.19A/1.1A 77.2mOhm/306mOhm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 8.2 uH, 77.2 Milliohm, 2.19 A, 7.6mm x 7.6mm x 3.4mm
Ind7.6X7.6X3.4Mm,2X8.2Uh20%1.095A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF0703A-8R2M
DUAL-WINDING SHIELDED POWER INDUCTOR, 8.5UH, 20%, SRF0703A
8.2¦ÌH,34.1¦ÌH 100KHz 306m¦¸ 2.66A 2.19A ¡À20% , 7.6mm*7.6mm*3.6mm
2.19A 8.2uH ±20% 2.66A SMD-4P,7.6x7.6mm Power Inductors ROHS
INDUCTOR, COUPLED, 8.2UH, 20%, 2.19A
SRF0703A Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 8.5muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A-8R2M.
  • SRF0703A8R2M