What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-7318-8R2M-T

Inductor Power Shielded Wirewound 8.2uH 20% 200KHz Ferrite 4A 0.068Ohm DCR T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-7318-8R2M-T.

Master Electronics

Datasheet4 pages6 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-2.15%

CAD Models

Download Abracon ASPI-7318-8R2M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
Fixed Inductor Nonstandard 8.2µH ±20% 5A 63mΩ 16MHz 15@100kHz
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4.5A 0.054Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R

Descriptions

Descriptions of Abracon ASPI-7318-8R2M-T provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 200KHz Ferrite 4A 0.068Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2926
FIXED IND 8.2UH 4A 68 MOHM SMD
Power Inductor 8.2uH 4A 68mΩ, ASPI-7318 , RoHS
Abracon SCT
200KHz 6A 4A 8.2¦ÌH 68m¦¸ ¡À20% SMD,6.8X7.3MM , 7.3mm*6.8mm*3mm
ASPI-7318 Nonstandard 0.287Lx0.268W 7.30mmx6.80mm 8.2muH
Fixed Inductors 8.2uH 20% -55C +125C
Power Inductors - SMD 8.2 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI73188R2MT