Bourns SRP7030-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
$ 0.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-8R2M.

IHS

Datasheet4 pages7 years ago

JRH Electronics

element14

_legacy Avnet

Newark

Inventory History

3 month trend:
+61.35%

CAD Models

Download Bourns SRP7030-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRP7030-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Inductor, SMD/Standard Mount, 8.2μH ±20% 68mΩ 5.5A 4A 100kHz 7030 7.8mm × 7mm × 3.2mm
General Purpose Inductor, 8.2uH, 20%, 1 Element, Iron-Core, SMD, 2725
FIXED IND 8.2UH 4A 0.068OHM SMD
SRP7030 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 8.2muH
INDUCTOR, POWER, HIGH CURRENT, 8.2UH;
POWER INDUCTOR, 8.2UH, 5.5A; Inductance:; POWER INDUCTOR, 8.2UH, 5.5A; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; DC Current Rating:5.5Arms; Core Material:Iron; Inductor Case Style:7030; No. of Pins:2; Inductor Type:Power; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-8R2M.