Bourns SRF0703A-150M

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 1.83A/0.916A 119mOhm/470mOhm DCR Automotive T/R
$ 1.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-150M.

IHS

Datasheet4 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.154
$ 0.408
Stock
45,237
172,506
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
119 mΩ
119 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 1.83A/0.916A T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 770mA 4026 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.5A 0.0975Ohm DCR 2424 T/R
TAIYO YUDENNR6045T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRF0703A-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 1.83A/0.916A 119mOhm/470mOhm DCR Automotive T/R
General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 15 uH, 119 Milliohm, 1.83 A, 7.6mm x 7.6mm x 3.4mm
Ind7.6X7.6X3.4Mm,2X15Uh20%0.915A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF0703A-150M
DUAL-WINDING SHIELDED POWER INDUCTOR, 15UH, 20%, SRF0703A
15¦ÌH,59.6¦ÌH 100KHz 470m¦¸ 2.05A 1.83A ¡À20% , 7.6mm*7.6mm*3.6mm
1.83A 15uH ±20% 2.05A SMD-4P,7.6x7.6mm Power Inductors ROHS
INDUCTOR, 15UH, 20%, 1.83A, COUPLED
SRF0703A Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 15muH
INDUCTOR, 15UH, 20%, 1.83A, COUPLED; Product Range: SRF0703A Series; Inductance, Parallel: 15µH; RMS Current - Parallel: 1.83A; Saturation Current - Parallel: 2.05A; Coupled Inductor Case: 7.6mm x 7.6mm x 3.4mm; DC Resistance Max - Parallel: 0.119ohm; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A-150M.
  • SRF0703A150M