Bourns SMCJ8.5CA

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.8V 104.2A 1.5kW -55C~150C TJ
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ8.5CA.

TME

Datasheet6 pages3 years ago

JRH Electronics

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-11.60%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.38
Stock
86,163
523,608
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
9.92 V
99.2 V
Clamping Voltage
14.4 V
137 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
10.4 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ7.0CA
SMCJ Series 12 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ9.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 11.5V 97.4A 5W -55C~150C TJ
1500 W 125 V Bi Directional Through Hole Transient Voltage Suppressor Diode
BournsSMAJ9.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10V 26A 400W -55C~150C TJ
BournsSMAJ8.5CA
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Littelfuse1KSMB9.1CA
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB9.1CA

Descriptions

Descriptions of Bourns SMCJ8.5CA provided by its distributors.

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.8V 104.2A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 8.5V 1.5kW BIDIR SMC
DIODE TVS 8.5V 1500W BI 5% SMD
Transient Suppression Diode (TVS)
3.5V 1.5KW 104.2A 14.4V 9.44V SMC(DO-214AB) 2.42mm
TVS DIODE 8.5VWM 14.4VC DO214AB
Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:8.5V; Clamping Voltage Max:14.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:9.44V; Maximum Breakdown Voltage:10.4V Rohs Compliant: Yes |Bourns SMCJ8.5CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ8.5CA.