Bourns SDR1307A-3R3M

Ind Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-3R3M.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR1307A-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.489
Stock
37,622
45,023
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
7.5 A
7.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.7 mΩ
8.7 mΩ
Q Factor
-
26
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A 0.0098Ohm DCR T/R
Ind Power Bobbin Core 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 0.0087Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% Alloy Sponge Powder 6A 0.03Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% 6.5A 0.036Ohm DCR 2220 T/R
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.5A 0.028Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307A-3R3M provided by its distributors.

Ind Power Unshielded Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 3.3 H, 20%, Unshielded, 8700 Ohm, 7.5 A |Bourns, Inc. SDR1307A-3R3M
INDUCTOR, 3.3UH, 15A, 20%, POWER; Inductance: 3.3µH; RMS Current (Irms): 7.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 15A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance Max: 0.0087ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A3R3M